
MOC8020SM | |
|---|---|
DigiKey Part Number | 58-MOC8020SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC8020SM |
Description | OPTOISOLATOR 5KV 1CH DARL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,31085 € | 808,21 € |
| Unit Price without VAT: | 0,31085 € |
|---|---|
| Unit Price with VAT: | 0,36991 € |

