
MOC5008 | |
|---|---|
DigiKey Part Number | 58-MOC5008-ND |
Manufacturer | |
Manufacturer Product Number | MOC5008 |
Description | OPTOISOLTR 5.3KV TRI STATE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Tri-State 5300Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
Category | Current - Output / Channel 50 mA |
Manufacturer Isocom Components 2004 LTD | Data Rate 1MHz |
Series | Rise / Fall Time (Typ) 100ns, 100ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50mA |
Number of Channels 1 | Voltage - Supply 16V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -25°C ~ 85°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Input Type DC | Package / Case 6-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 65 | 0,51969 € | 33,78 € |
| 130 | 0,47923 € | 62,30 € |
| 520 | 0,41548 € | 216,05 € |
| 1.040 | 0,39060 € | 406,22 € |
| 2.015 | 0,37037 € | 746,30 € |
| 5.005 | 0,34728 € | 1.738,14 € |
| 10.010 | 0,33279 € | 3.331,23 € |
| 25.025 | 0,31700 € | 7.932,93 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

