
MOC3083XSMT&R | |
|---|---|
DigiKey Part Number | 58-MOC3083XSMT&RTR-ND - Tape & Reel (TR) 58-MOC3083XSMT&RCT-ND - Cut Tape (CT) 58-MOC3083XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3083XSMT&R |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 600V/µs |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 5mA |
Series | Current - On State (It (RMS)) (Max) 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Hold (Ih) 400µA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit Yes | Operating Temperature -30°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD, Gull Wing |
Voltage - Off State 800 V | Approval Agency VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,78700 € | 7,87 € |
| 100 | 0,58760 € | 58,76 € |
| 500 | 0,49896 € | 249,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46995 € | 469,95 € |
| 2.000 | 0,44536 € | 890,72 € |
| 3.000 | 0,43275 € | 1.298,25 € |
| 5.000 | 0,41852 € | 2.092,60 € |
| 7.000 | 0,41005 € | 2.870,35 € |
| 10.000 | 0,40180 € | 4.018,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

