
MOC3083XSM | |
|---|---|
DigiKey Part Number | 58-MOC3083XSM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3083XSM |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 600V/µs |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 5mA |
Series | Current - On State (It (RMS)) (Max) 100 mA |
Packaging Tube | Current - Hold (Ih) 400µA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit Yes | Operating Temperature -30°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD, Gull Wing |
Voltage - Off State 800 V | Approval Agency VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3083SM | onsemi | 1.944 | MOC3083SM-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 65 | 0,58246 € | 37,86 € |
| 130 | 0,53792 € | 69,93 € |
| 520 | 0,46777 € | 243,24 € |
| 1.040 | 0,44039 € | 458,01 € |
| 2.015 | 0,41815 € | 842,57 € |
| 5.005 | 0,39277 € | 1.965,81 € |
| 10.010 | 0,37683 € | 3.772,07 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

