
MOC3083XG | |
|---|---|
DigiKey Part Number | 58-MOC3083XG-ND |
Manufacturer | |
Manufacturer Product Number | MOC3083XG |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 65 | 0,58508 € | 38,03 € |
| 130 | 0,54038 € | 70,25 € |
| 520 | 0,46990 € | 244,35 € |
| 1.040 | 0,44239 € | 460,09 € |
| 2.015 | 0,42005 € | 846,40 € |
| 5.005 | 0,39456 € | 1.974,77 € |
| 10.010 | 0,37855 € | 3.789,29 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

