
MOC3082XSMT&R | |
|---|---|
DigiKey Part Number | 58-MOC3082XSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC3082XSMT&R |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 600V/µs |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 10mA |
Series | Current - On State (It (RMS)) (Max) 100 mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) 400µA (Typ) |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit Yes | Operating Temperature -30°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD, Gull Wing |
Voltage - Off State 800 V | Approval Agency VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42823 € | 856,46 € |
| Unit Price without VAT: | 0,42823 € |
|---|---|
| Unit Price with VAT: | 0,50959 € |

