
MOC3081X | |
|---|---|
DigiKey Part Number | 58-MOC3081X-ND |
Manufacturer | |
Manufacturer Product Number | MOC3081X |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 15mA |
Manufacturer Isocom Components 2004 LTD | Current - On State (It (RMS)) (Max) 100 mA |
Series | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -30°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 800 V | Approval Agency VDE |
Static dV/dt (Min) 600V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 65 | 0,54692 € | 35,55 € |
| 130 | 0,50477 € | 65,62 € |
| 520 | 0,43817 € | 227,85 € |
| 1.040 | 0,41217 € | 428,66 € |
| 2.015 | 0,39105 € | 787,97 € |
| 5.005 | 0,36694 € | 1.836,53 € |
| 10.010 | 0,35180 € | 3.521,52 € |
| 25.025 | 0,33530 € | 8.390,88 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

