
MOC3063XSM | |
|---|---|
DigiKey Part Number | MOC3063XSM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3063XSM |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer Isocom Components 2004 LTD | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Approval Agency UR, VDE |
Voltage - Off State 600 V | Base Product Number |
Static dV/dt (Min) 600V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 0,47123 € | 30,63 € |
| 130 | 0,43400 € | 56,42 € |
| 195 | 0,41487 € | 80,90 € |
| 325 | 0,39314 € | 127,77 € |
| 455 | 0,38018 € | 172,98 € |
| 650 | 0,36749 € | 238,87 € |
| Unit Price without VAT: | 0,47123 € |
|---|---|
| Unit Price with VAT: | 0,56076 € |

