
MOC3052XSM | |
|---|---|
DigiKey Part Number | 58-MOC3052XSM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3052XSM |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 65 | 0,54938 € | 35,71 € |
| 130 | 0,50708 € | 65,92 € |
| 520 | 0,44017 € | 228,89 € |
| 1.040 | 0,41405 € | 430,61 € |
| 2.015 | 0,39283 € | 791,55 € |
| 5.005 | 0,36861 € | 1.844,89 € |
| 10.010 | 0,35340 € | 3.537,53 € |
| 25.025 | 0,33683 € | 8.429,17 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

