
MOC3051XG | |
|---|---|
DigiKey Part Number | 58-MOC3051XG-ND |
Manufacturer | |
Manufacturer Product Number | MOC3051XG |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 1kV/µs |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 15mA |
Series | Current - Hold (Ih) 200µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.400", 10.16mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 65 | 0,54262 € | 35,27 € |
| 130 | 0,50077 € | 65,10 € |
| 520 | 0,43469 € | 226,04 € |
| 1.040 | 0,40890 € | 425,26 € |
| 2.015 | 0,38794 € | 781,70 € |
| 5.005 | 0,36402 € | 1.821,92 € |
| 10.010 | 0,34900 € | 3.493,49 € |
| 25.025 | 0,33264 € | 8.324,32 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

