Optoisolator Triac, Power Output 7500Vpk 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3042SM&TR

DigiKey Part Number
58-MOC3042SM&TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOC3042SM&TR
Description
OPTOISOLATR 7.5KV PWR TRIAC 1CH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Triac, Power Output 7500Vpk 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static dV/dt (Min)
600V/µs
Manufacturer
Isocom Components 2004 LTD
Current - LED Trigger (Ift) (Max)
10mA
Series
Current - Hold (Ih)
400µA (Typ)
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac, Power
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
7500Vpk
Approval Agency
UL, VDE
Voltage - Off State
400 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35000 €700,00 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €