
MOC3040XSM | |
|---|---|
DigiKey Part Number | 58-MOC3040XSM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3040XSM |
Description | OPTOISOLATR 7.5KV PWR TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 7500Vpk 1 Channel |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 600V/µs |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 30mA |
Series | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac, Power | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 7500Vpk | Approval Agency UL, VDE |
Voltage - Off State 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 65 | 0,47508 € | 30,88 € |
| 130 | 0,43754 € | 56,88 € |
| 520 | 0,37831 € | 196,72 € |
| 1.040 | 0,35516 € | 369,37 € |
| 2.015 | 0,33635 € | 677,75 € |
| 5.005 | 0,31488 € | 1.575,97 € |
| 10.010 | 0,30140 € | 3.017,01 € |
| 25.025 | 0,28670 € | 7.174,67 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

