
MOC3040XG | |
|---|---|
DigiKey Part Number | 58-MOC3040XG-ND |
Manufacturer | |
Manufacturer Product Number | MOC3040XG |
Description | OPTOISO 7.5KV PWR TRIAC 1CH 6DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 7500Vpk 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac, Power | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vpk | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 30mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 65 | 0,47723 € | 31,02 € |
| 130 | 0,43954 € | 57,14 € |
| 520 | 0,38002 € | 197,61 € |
| 1.040 | 0,35678 € | 371,05 € |
| 2.015 | 0,33789 € | 680,85 € |
| 5.005 | 0,31632 € | 1.583,18 € |
| 10.010 | 0,30277 € | 3.030,73 € |
| 25.025 | 0,28801 € | 7.207,45 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

