
MOC3033X | |
|---|---|
DigiKey Part Number | 58-MOC3033X-ND |
Manufacturer | |
Manufacturer Product Number | MOC3033X |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 600V/µs |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 5mA |
Series | Current - Hold (Ih) 400µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 250 V | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 65 | 0,45323 € | 29,46 € |
| 130 | 0,41715 € | 54,23 € |
| 520 | 0,36029 € | 187,35 € |
| 1.040 | 0,33808 € | 351,60 € |
| 2.015 | 0,32001 € | 644,82 € |
| 5.005 | 0,29938 € | 1.498,40 € |
| 10.010 | 0,28643 € | 2.867,16 € |
| 25.025 | 0,27231 € | 6.814,56 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

