
MOC3031SM | |
|---|---|
DigiKey Part Number | 58-MOC3031SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3031SM |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,34306 € | 356,78 € |
| Unit Price without VAT: | 0,34306 € |
|---|---|
| Unit Price with VAT: | 0,40824 € |

