
MOC3022XG | |
|---|---|
DigiKey Part Number | 58-MOC3022XG-ND |
Manufacturer | |
Manufacturer Product Number | MOC3022XG |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 10mA |
Manufacturer Isocom Components 2004 LTD | Current - Hold (Ih) 100µA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit No | Package / Case 6-DIP (0.400", 10.16mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 5300Vrms | Approval Agency UR, VDE |
Voltage - Off State 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 65 | 0,43615 € | 28,35 € |
| 130 | 0,40138 € | 52,18 € |
| 520 | 0,34623 € | 180,04 € |
| 1.040 | 0,32471 € | 337,70 € |
| 2.015 | 0,30721 € | 619,03 € |
| 5.005 | 0,28723 € | 1.437,59 € |
| 10.010 | 0,27467 € | 2.749,45 € |
| 25.025 | 0,26099 € | 6.531,27 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

