
MOC3022SM | |
|---|---|
DigiKey Part Number | 58-MOC3022SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3022SM |
Description | OPTOISOLATOR 5KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 10V/µs (Typ) |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 10mA |
Series | Current - Hold (Ih) 100µA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Approval Agency UL, VDE |
Voltage - Off State 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,31222 € | 324,71 € |
| Unit Price without VAT: | 0,31222 € |
|---|---|
| Unit Price with VAT: | 0,37154 € |

