
MF306# | |
|---|---|
DigiKey Part Number | MF306#TR-ND - Tape & Reel (TR) MF306#CT-ND - Cut Tape (CT) MF306#DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF306# |
Description | OPTOISOLATOR 3.75KV TRIAC 1CH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Category | Current - LED Trigger (Ift) (Max) 30mA |
Manufacturer Isocom Components 2004 LTD | Current - On State (It (RMS)) (Max) 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Hold (Ih) 280µA (Typ) |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -40°C ~ 110°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 4-SMD, Gull Wing |
Voltage - Off State 600 V | Base Product Number |
Static dV/dt (Min) 1kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,59600 € | 5,96 € |
| 100 | 0,43980 € | 43,98 € |
| 500 | 0,37000 € | 185,00 € |
| 1.000 | 0,34713 € | 347,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31776 € | 953,28 € |
| 6.000 | 0,30282 € | 1.816,92 € |
| 9.000 | 0,29516 € | 2.656,44 € |
| 15.000 | 0,28653 € | 4.297,95 € |
| 21.000 | 0,28139 € | 5.909,19 € |
| 30.000 | 0,27639 € | 8.291,70 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

