
MF3041 | |
|---|---|
DigiKey Part Number | 58-MF3041TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF3041 |
Description | OPTOISOLATOR 3.75KV TRIAC 1CH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 280µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30693 € | 920,79 € |
| 6.000 | 0,29250 € | 1.755,00 € |
| 9.000 | 0,28510 € | 2.565,90 € |
| 15.000 | 0,27676 € | 4.151,40 € |
| 21.000 | 0,27180 € | 5.707,80 € |
| 30.000 | 0,26697 € | 8.009,10 € |
| Unit Price without VAT: | 0,30693 € |
|---|---|
| Unit Price with VAT: | 0,36525 € |

