
MF302# | |
|---|---|
DigiKey Part Number | MF302#TR-ND - Tape & Reel (TR) MF302#CT-ND - Cut Tape (CT) MF302#DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF302# |
Description | OPTOISOLATOR 3.75KV TRIAC 1CH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel |
Category | Current - LED Trigger (Ift) (Max) 30mA |
Manufacturer Isocom Components 2004 LTD | Current - On State (It (RMS)) (Max) 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 110°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Base Product Number |
Voltage - Off State 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57500 € | 5,75 € |
| 100 | 0,42290 € | 42,29 € |
| 500 | 0,35524 € | 177,62 € |
| 1.000 | 0,33309 € | 333,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30465 € | 913,95 € |
| 6.000 | 0,29019 € | 1.741,14 € |
| 9.000 | 0,28277 € | 2.544,93 € |
| 15.000 | 0,27441 € | 4.116,15 € |
| 21.000 | 0,26944 € | 5.658,24 € |
| 30.000 | 0,26459 € | 7.937,70 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

