
MCT6SM | |
|---|---|
DigiKey Part Number | 58-MCT6SM-ND |
Manufacturer | |
Manufacturer Product Number | MCT6SM |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT6SMT&R | Isocom Components 2004 LTD | 0 | 58-MCT6SMT&RTR-ND | 0,35000 € | Parametric Equivalent |
| MCT6XSM | Isocom Components 2004 LTD | 0 | 58-MCT6XSM-ND | 0,82000 € | Parametric Equivalent |
| MCT6XSMT&R | Isocom Components 2004 LTD | 0 | 58-MCT6XSMT&RTR-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30221 € | 604,42 € |
| Unit Price without VAT: | 0,30221 € |
|---|---|
| Unit Price with VAT: | 0,35963 € |


