
MCT62 | |
|---|---|
DigiKey Part Number | 58-MCT62-ND |
Manufacturer | |
Manufacturer Product Number | MCT62 |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 50 | 0,49080 € | 24,54 € |
| 100 | 0,45110 € | 45,11 € |
| 500 | 0,37972 € | 189,86 € |
| 1.000 | 0,35637 € | 356,37 € |
| 2.000 | 0,33655 € | 673,10 € |
| 5.000 | 0,31490 € | 1.574,50 € |
| 10.000 | 0,30141 € | 3.014,10 € |
| 25.000 | 0,28671 € | 7.167,75 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

