
MCT2EXG | |
|---|---|
DigiKey Part Number | 58-MCT2EXG-ND |
Manufacturer | |
Manufacturer Product Number | MCT2EXG |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 50% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 6-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 65 | 0,48677 € | 31,64 € |
| 130 | 0,44838 € | 58,29 € |
| 520 | 0,38796 € | 201,74 € |
| 1.040 | 0,36436 € | 378,93 € |
| 2.015 | 0,34516 € | 695,50 € |
| 5.005 | 0,32326 € | 1.617,92 € |
| 10.010 | 0,30950 € | 3.098,09 € |
| 25.025 | 0,29451 € | 7.370,11 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

