
MCT274XSMT&R | |
|---|---|
DigiKey Part Number | 58-MCT274XSMT&RTR-ND - Tape & Reel (TR) 58-MCT274XSMT&RCT-ND - Cut Tape (CT) 58-MCT274XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT274XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 225% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 25µs, 25µs (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,32040 € | 32,04 € |
| 500 | 0,26678 € | 133,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24918 € | 249,18 € |
| 2.000 | 0,23423 € | 468,46 € |
| 3.000 | 0,22656 € | 679,68 € |
| 5.000 | 0,21789 € | 1.089,45 € |
| 7.000 | 0,21273 € | 1.489,11 € |
| 10.000 | 0,20770 € | 2.077,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

