
MCT273SM | |
|---|---|
DigiKey Part Number | 58-MCT273SM-ND |
Manufacturer | |
Manufacturer Product Number | MCT273SM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 30V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 125% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 250% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 20µs, 20µs (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,20412 € | 265,36 € |
| Unit Price without VAT: | 0,20412 € |
|---|---|
| Unit Price with VAT: | 0,24290 € |

