
MCT272XSM | |
|---|---|
DigiKey Part Number | 58-MCT272XSM-ND |
Manufacturer | |
Manufacturer Product Number | MCT272XSM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 30V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 75% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 10µs, 10µs (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 65 | 0,29523 € | 19,19 € |
| 130 | 0,27023 € | 35,13 € |
| 520 | 0,23062 € | 119,92 € |
| 1.040 | 0,21509 € | 223,69 € |
| 2.015 | 0,20245 € | 407,94 € |
| 5.005 | 0,18800 € | 940,94 € |
| 10.010 | 0,17892 € | 1.790,99 € |
| 25.025 | 0,16901 € | 4.229,48 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

