
MCT271XG | |
|---|---|
DigiKey Part Number | 58-MCT271XG-ND |
Manufacturer | |
Manufacturer Product Number | MCT271XG |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 45% @ 10mA | |
Current Transfer Ratio (Max) | 90% @ 10mA | |
Turn On / Turn Off Time (Typ) | 7µs, 7µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 65 | 0,28754 € | 18,69 € |
| 130 | 0,26315 € | 34,21 € |
| 520 | 0,22454 € | 116,76 € |
| 1.040 | 0,20941 € | 217,79 € |
| 2.015 | 0,19711 € | 397,18 € |
| 5.005 | 0,18305 € | 916,17 € |
| 10.010 | 0,17420 € | 1.743,74 € |
| 25.025 | 0,16456 € | 4.118,11 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

