
MCA231G | |
|---|---|
DigiKey Part Number | 58-MCA231G-ND |
Manufacturer | |
Manufacturer Product Number | MCA231G |
Description | OPTOISO 5KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 1.2V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 200% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 25µs, 18µs | Supplier Device Package 6-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 65 | 0,35846 € | 23,30 € |
| 130 | 0,32892 € | 42,76 € |
| 520 | 0,28213 € | 146,71 € |
| 1.040 | 0,26383 € | 274,38 € |
| 2.015 | 0,24895 € | 501,63 € |
| 5.005 | 0,23194 € | 1.160,86 € |
| 10.010 | 0,22125 € | 2.214,71 € |
| 25.025 | 0,20960 € | 5.245,24 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

