
MCA2230G | |
|---|---|
DigiKey Part Number | 58-MCA2230G-ND |
Manufacturer | |
Manufacturer Product Number | MCA2230G |
Description | OPTOISO 5.3KV DARL W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 10µs, 100µs | Supplier Device Package 6-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 65 | 0,46431 € | 30,18 € |
| 130 | 0,42746 € | 55,57 € |
| 520 | 0,36948 € | 192,13 € |
| 1.040 | 0,34681 € | 360,68 € |
| 2.015 | 0,32838 € | 661,69 € |
| 5.005 | 0,30734 € | 1.538,24 € |
| 10.010 | 0,29412 € | 2.944,14 € |
| 25.025 | 0,27972 € | 6.999,99 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

