
ISTS100 | |
|---|---|
DigiKey Part Number | 58-ISTS100-ND |
Manufacturer | |
Manufacturer Product Number | ISTS100 |
Description | OPTOISOLATOR 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | ISTS100 Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Isocom Components 2004 LTD | Current - Output / Channel 20mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Bag | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -25°C ~ 85°C |
Turn On / Turn Off Time (Typ) 8µs, 50µs | Mounting Type Through Hole |
Input Type DC | Package / Case Module, PC Pins, Slot Type |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,10000 € | 11,00 € |
| 100 | 0,83310 € | 83,31 € |
| 500 | 0,71522 € | 357,61 € |
| 1.000 | 0,67677 € | 676,77 € |
| 2.000 | 0,64417 € | 1.288,34 € |
| 5.000 | 0,60862 € | 3.043,10 € |
| 10.000 | 0,58650 € | 5.865,00 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

