


ISQ74 | |
|---|---|
DigiKey Part Number | 58-ISQ74-ND |
Manufacturer | |
Manufacturer Product Number | ISQ74 |
Description | OPTOISO 5.3KV 1CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 16-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 50V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Operating Temperature -25°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 12.5% @ 16mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2.6µs, 2.2µs | Supplier Device Package 16-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68436 € | 684,36 € |
| Unit Price without VAT: | 0,68436 € |
|---|---|
| Unit Price with VAT: | 0,81439 € |

