Parametric Equivalent
Parametric Equivalent

ISQ202XSM | |
|---|---|
DigiKey Part Number | 58-ISQ202XSM-ND |
Manufacturer | |
Manufacturer Product Number | ISQ202XSM |
Description | OPTOISO 5.3KV 1CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 125% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 250% @ 10mA | Package / Case 16-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3µs, 2.5µs | Supplier Device Package 16-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISQ202SMT&R | Isocom Components 2004 LTD | 0 | 58-ISQ202SMT&RTR-ND | 1,37501 € | Parametric Equivalent |
| ISQ202XSMT&R | Isocom Components 2004 LTD | 0 | 58-ISQ202XSMT&RTR-ND | 1,42684 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 25 | 1,85920 € | 46,48 € |
| 100 | 1,61460 € | 161,46 € |
| 500 | 1,41472 € | 707,36 € |
| 1.000 | 1,34963 € | 1.349,63 € |
| 2.000 | 1,29452 € | 2.589,04 € |
| 5.000 | 1,23450 € | 6.172,50 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

