


ISQ1G | |
|---|---|
DigiKey Part Number | 58-ISQ1G-ND |
Manufacturer | |
Manufacturer Product Number | ISQ1G |
Description | OPTOISO 5.3KV TRANS W/BASE 16DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 16-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 300% @ 10mA | Package / Case 16-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2.6µs, 2.2µs | Supplier Device Package 16-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISQ1XG | Isocom Components 2004 LTD | 0 | 58-ISQ1XG-ND | 1,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71582 € | 715,82 € |
| Unit Price without VAT: | 0,71582 € |
|---|---|
| Unit Price with VAT: | 0,85183 € |


