
ISPD64SM | |
|---|---|
DigiKey Part Number | 58-ISPD64SM-ND |
Manufacturer | |
Manufacturer Product Number | ISPD64SM |
Description | OPTOISOLTR 5.3KV 1CH DARL 6-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 500% @ 1mA | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 60µs, 60µs | Supplier Device Package 6-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,30699 € | 798,17 € |
| Unit Price without VAT: | 0,30699 € |
|---|---|
| Unit Price with VAT: | 0,36532 € |

