Optoisolator Darlington Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISPD63SM

DigiKey Part Number
58-ISPD63SM-ND
Manufacturer
Manufacturer Product Number
ISPD63SM
Description
OPTOISOLTR 5.3KV 1CH DARL 6-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
30V
Series
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Vce Saturation (Max)
1V
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
100% @ 1mA
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
60µs, 60µs
Supplier Device Package
6-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.6000,30945 €804,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,30945 €
Unit Price with VAT:0,36825 €