Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISP847X-1SMT&R | |
|---|---|
DigiKey Part Number | 58-ISP847X-1SMT&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISP847X-1SMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 16-SMD, Gull Wing |
Input Type DC | Supplier Device Package 16-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP847-1SM | Isocom Components 2004 LTD | 0 | 58-ISP847-1SM-ND | 0,65073 € | Parametric Equivalent |
| ISP847-1SMT&R | Isocom Components 2004 LTD | 0 | 58-ISP847-1SMT&R-ND | 0,69541 € | Parametric Equivalent |
| ISP847X-1SM | Isocom Components 2004 LTD | 0 | 58-ISP847X-1SM-ND | 0,65073 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,69541 € | 1.043,12 € |
| Unit Price without VAT: | 0,69541 € |
|---|---|
| Unit Price with VAT: | 0,82754 € |


