Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ISP847CSM | |
|---|---|
DigiKey Part Number | 58-ISP847CSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP847CSM |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP847C | Isocom Components 2004 LTD | 0 | 58-ISP847C-ND | 0,60658 € | Parametric Equivalent |
| ISP847CG | Isocom Components 2004 LTD | 0 | 58-ISP847CG-ND | 0,64557 € | Parametric Equivalent |
| ISP847XC | Isocom Components 2004 LTD | 996 | 58-ISP847XC-ND | 1,44000 € | Parametric Equivalent |
| ISP847XCG | Isocom Components 2004 LTD | 20 | 58-ISP847XCG-ND | 1,53000 € | Parametric Equivalent |
| ISP847XCSM | Isocom Components 2004 LTD | 25 | 58-ISP847XCSM-ND | 1,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64557 € | 645,57 € |
| Unit Price without VAT: | 0,64557 € |
|---|---|
| Unit Price with VAT: | 0,76823 € |


