
ISP827XGR | |
|---|---|
DigiKey Part Number | 58-ISP827XGR-ND |
Manufacturer | |
Manufacturer Product Number | ISP827XGR |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP827XG | Isocom Components 2004 LTD | 50 | 58-ISP827XG-ND | 0,82000 € | Parametric Equivalent |
| ISP827XGRG | Isocom Components 2004 LTD | 50 | 58-ISP827XGRG-ND | 0,82000 € | Parametric Equivalent |
| LTV-827 | LITEON | 3.943 | 160-1368-5-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 50 | 0,43840 € | 21,92 € |
| 100 | 0,40220 € | 40,22 € |
| 500 | 0,33740 € | 168,70 € |
| 1.000 | 0,31618 € | 316,18 € |
| 2.000 | 0,29817 € | 596,34 € |
| 5.000 | 0,27849 € | 1.392,45 € |
| 10.000 | 0,26622 € | 2.662,20 € |
| 25.000 | 0,25286 € | 6.321,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

