
ISP827XGBG | |
|---|---|
DigiKey Part Number | 58-ISP827XGBG-ND |
Manufacturer | |
Manufacturer Product Number | ISP827XGBG |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP827GB | Isocom Components 2004 LTD | 0 | 58-ISP827GB-ND | 0,28670 € | Parametric Equivalent |
| ISP827GBG | Isocom Components 2004 LTD | 0 | 58-ISP827GBG-ND | 0,30058 € | Parametric Equivalent |
| ISP827XGB | Isocom Components 2004 LTD | 40 | 58-ISP827XGB-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 50 | 0,45800 € | 22,90 € |
| 100 | 0,42050 € | 42,05 € |
| 500 | 0,35330 € | 176,65 € |
| 1.000 | 0,33129 € | 331,29 € |
| 2.000 | 0,31260 € | 625,20 € |
| 5.000 | 0,29219 € | 1.460,95 € |
| 10.000 | 0,27947 € | 2.794,70 € |
| 25.000 | 0,26561 € | 6.640,25 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


