
ISP827XBSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP827XBSMT&RTR-ND - Tape & Reel (TR) 58-ISP827XBSMT&RCT-ND - Cut Tape (CT) 58-ISP827XBSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP827XBSMT&R |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-827S-B | LITEON | 1.764 | LTV-827S-B-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,61900 € | 6,19 € |
| 100 | 0,45680 € | 45,68 € |
| 500 | 0,38486 € | 192,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36130 € | 361,30 € |
| 2.000 | 0,34130 € | 682,60 € |
| 3.000 | 0,33104 € | 993,12 € |
| 5.000 | 0,31946 € | 1.597,30 € |
| 7.000 | 0,31257 € | 2.187,99 € |
| 10.000 | 0,30585 € | 3.058,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

