
ISP827XBLSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP827XBLSMT&RTR-ND - Tape & Reel (TR) 58-ISP827XBLSMT&RCT-ND - Cut Tape (CT) 58-ISP827XBLSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP827XBLSMT&R |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,44480 € | 44,48 € |
| 500 | 0,37472 € | 187,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35178 € | 351,78 € |
| 2.000 | 0,33231 € | 664,62 € |
| 3.000 | 0,32231 € | 966,93 € |
| 5.000 | 0,31104 € | 1.555,20 € |
| 7.000 | 0,30433 € | 2.130,31 € |
| 10.000 | 0,29779 € | 2.977,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

