Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISP827DSM | |
|---|---|
DigiKey Part Number | 58-ISP827DSM-ND |
Manufacturer | |
Manufacturer Product Number | ISP827DSM |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 300% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP827D | Isocom Components 2004 LTD | 0 | 58-ISP827D-ND | 0,28899 € | Parametric Equivalent |
| ISP827DG | Isocom Components 2004 LTD | 0 | 58-ISP827DG-ND | 0,30299 € | Parametric Equivalent |
| ISP827DSMT&R | Isocom Components 2004 LTD | 0 | 58-ISP827DSMT&RTR-ND | 0,33080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30299 € | 605,98 € |
| Unit Price without VAT: | 0,30299 € |
|---|---|
| Unit Price with VAT: | 0,36056 € |


