
ISP825XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP825XSMT&RTR-ND - Tape & Reel (TR) 58-ISP825XSMT&RCT-ND - Cut Tape (CT) 58-ISP825XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP825XSMT&R |
Description | OPTOISOLTR 5.3KV 2CH DARL 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 1V |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 7500% @ 1mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 8-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP825XSM | Isocom Components 2004 LTD | 43 | 58-ISP825XSM-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,82800 € | 8,28 € |
| 100 | 0,61940 € | 61,94 € |
| 500 | 0,52684 € | 263,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49658 € | 496,58 € |
| 2.000 | 0,47090 € | 941,80 € |
| 3.000 | 0,45775 € | 1.373,25 € |
| 5.000 | 0,44289 € | 2.214,45 € |
| 7.000 | 0,43406 € | 3.038,42 € |
| 10.000 | 0,42545 € | 4.254,50 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

