
ISP825-3SM | |
|---|---|
DigiKey Part Number | 58-ISP825-3SM-ND |
Manufacturer | |
Manufacturer Product Number | ISP825-3SM |
Description | OPTOISOLTR 5.3KV 2CH DARL 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 2 | Operating Temperature -30°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 800% @ 1mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 8-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41528 € | 830,56 € |
| Unit Price without VAT: | 0,41528 € |
|---|---|
| Unit Price with VAT: | 0,49418 € |

