Parametric Equivalent

ISP817ASM | |
|---|---|
DigiKey Part Number | 58-ISP817ASM-ND |
Manufacturer | |
Manufacturer Product Number | ISP817ASM |
Description | 4 PIN TRANSISTOR OUTPUT, SINGLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP817ASMT&R | Isocom Components 2004 LTD | 0 | 58-ISP817ASMT&RTR-ND | 0,16164 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10149 € | 202,98 € |
| Unit Price without VAT: | 0,10149 € |
|---|---|
| Unit Price with VAT: | 0,12077 € |


