Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISP817 | |
|---|---|
DigiKey Part Number | 58-ISP817-ND |
Manufacturer | |
Manufacturer Product Number | ISP817 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP817X | Isocom Components 2004 LTD | 1.865 | ISP817X-ND | 0,42000 € | Parametric Equivalent |
| ISP817XA | Isocom Components 2004 LTD | 87 | 58-ISP817XA-ND | 0,40000 € | Parametric Equivalent |
| ISP817XB | Isocom Components 2004 LTD | 1.343 | 58-ISP817XB-ND | 0,40000 € | Parametric Equivalent |
| ISP817XC | Isocom Components 2004 LTD | 1.197 | 58-ISP817XC-ND | 0,42000 € | Parametric Equivalent |
| ISP817XD | Isocom Components 2004 LTD | 1.266 | 58-ISP817XD-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14236 € | 284,72 € |
| Unit Price without VAT: | 0,14236 € |
|---|---|
| Unit Price with VAT: | 0,16941 € |


