
ISP815G | |
|---|---|
DigiKey Part Number | 58-ISP815G-ND |
Manufacturer | |
Manufacturer Product Number | ISP815G |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 600% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 7500% @ 1mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26345 € | 526,90 € |
| Unit Price without VAT: | 0,26345 € |
|---|---|
| Unit Price with VAT: | 0,31351 € |

