ISP621-4GBSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,65073 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,65073 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,69541 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 765
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,69541 €
Datasheet
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP621-4GBSMT&R

DigiKey Part Number
58-ISP621-4GBSMT&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISP621-4GBSMT&R
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
55V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
4
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
16-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
16-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISP621-4GBSMIsocom Components 2004 LTD058-ISP621-4GBSM-ND0,65073 €Parametric Equivalent
ISP621-4SMIsocom Components 2004 LTD058-ISP621-4SM-ND0,65073 €Parametric Equivalent
ISP621-4SMT&RIsocom Components 2004 LTD058-ISP621-4SMT&R-ND0,69541 €Parametric Equivalent
ISP621-4XGBSMIsocom Components 2004 LTD76558-ISP621-4XGBSM-ND1,54000 €Parametric Equivalent
ISP621-4XGBSMT&RIsocom Components 2004 LTD058-ISP621-4XGBSMT&R-ND0,69541 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,69541 €1.043,12 €
Unit Price without VAT:0,69541 €
Unit Price with VAT:0,82754 €