Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP621-2XGR

DigiKey Part Number
58-ISP621-2XGR-ND
Manufacturer
Manufacturer Product Number
ISP621-2XGR
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,79000 €0,79 €
500,44380 €22,19 €
1000,40720 €40,72 €
5000,34164 €170,82 €
1.0000,32016 €320,16 €
2.0000,30192 €603,84 €
5.0000,28199 €1.409,95 €
10.0000,26957 €2.695,70 €
25.0000,25604 €6.401,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €