
ISP621-2XGBSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP621-2XGBSMT&RTR-ND - Tape & Reel (TR) 58-ISP621-2XGBSMT&RCT-ND - Cut Tape (CT) 58-ISP621-2XGBSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP621-2XGBSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,62400 € | 6,24 € |
| 100 | 0,46050 € | 46,05 € |
| 500 | 0,38794 € | 193,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36419 € | 364,19 € |
| 2.000 | 0,34403 € | 688,06 € |
| 3.000 | 0,33369 € | 1.001,07 € |
| 5.000 | 0,32201 € | 1.610,05 € |
| 7.000 | 0,31507 € | 2.205,49 € |
| 10.000 | 0,30829 € | 3.082,90 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

